45W Single Output DC-DC Converter 12 Volts @ 3.75 Amps 18-36VDC

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12

$15.09 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106001
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-45B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.09
10+ $13.99

Request a Large Quantity Quote

45W Single Output DC-DC Converter


Output: 12 Volts @ 3.75 Amps

Features:
  • Input voltage range: 18-36VDC
  • Built-in EMI filter
  • Protections: Short-circuit, overload, over-voltage, reverse-polarity
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 96 kHz
  • Efficiency: 82%
  • Compact size: 5.0"L x 3.0"W x 1.2"H
  • Weight: 6.7 oz. (190 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3.75
    Maximum Output Power (W)45
    FamilyPSD-45
    Pin_Count8
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.2
    TypeStep Down
    Input Voltage (VAC)18 to 36


    Report a problem
    Suggest a product