Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

45W Single Output DC-DC Converter 12 Volts @ 3.75 Amps 37-72VDC

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12

$15.09 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106036
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-45C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.09
10+ $13.99

Request a Large Quantity Quote

45W Single Output DC-DC Converter


Output: 12 Volts @ 3.75 Amps

Features:
  • Input voltage range: 37-72VDC
  • Built-in EMI filter
  • Protections: Short-circuit, overload, over-voltage, reverse-polarity
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Fixed switching frequency at 96kHz
  • Efficiency: 83%
  • Compact size: 5.0"L x 3.0"W x 1.9"H
  • Weight: 6.7oz. (190 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3.75
    Maximum Output Power (W)45
    FamilyPSD-45
    Pin_Count8
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.2
    TypeStep Down
    Input Voltage (VAC)36 to 72


    Report a problem
    Suggest a product