45W Regulated Single Output DC-DC Converter 24 Volts @ 1.875 Amps 37-72VDC

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$15.09 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106044
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-45C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $15.09
10+ $13.99

Request a Large Quantity Quote

45W Regulated Single Output DC-DC Converter


Output: 24 Volts @ 1.875 Amps

Features:
  • Input voltage range: 37-72VDC
  • Built-in EMI filter
  • Protections: Short-circuit, overload, over-voltage, reverse-polarity
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low ripple noise
  • Efficiency: 86%
  • Compact size: 5.0"L x 3.0"W x 1.2"H
  • Weight: 6.7oz. (190 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current1.875 A
    Power Rating45 W
    FamilyPSD-45
    Input Voltage Range37 VDC to 72 VDC
    Input Voltage48 VDC
    Maximum Input Current1.2 A
    Output Connector TypeMolex 5273-06
    Pins8
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Efficiency86%
    MountingChassis
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Product Length5 in.
    Width3 in.
    Height1.2 in.
    Agency ApprovalsTUV, CB, CE, EN, EAC
    ColorN/A
    TypeStep Down


    Report a problem
    Suggest a product