Converter 20A 24Volt Dc To 12 Volt Dc

You may also like:
CQB150W-24S12 CQB150W-24S12
Cincon
CQE50W-24S12 CQE50W-24S12
Cincon
CHB150W-24S12 CHB150W-24S12
Cincon
CQB50W12-72S12 CQB50W12-72S12
Cincon
CFB400W-24S12 CFB400W-24S12
Cincon
CHB100W-24S12 CHB100W-24S12
Cincon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2130407
  • Manufacturer: Velleman
  • Manufacturer no.: PSDC20
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
24VDC TO 12VDC CONVERTER, 20A

Features
  • compact design for in-car use
Specifications
  • input voltage: 24V DC
  • output voltage: 12V DC
  • max. current: 20A (1 min)
  • continuous current: 7A
  • banana plugs
  • fuse protected
  • dimensions: 8 15/32" x 2 23/64" x 7 31/64"


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current20 A
Input Voltage Range24 VDC
Size (L" x W" x H")8.5 x 7.5 x 2.4
Power Rating240 W
Length8.5 in.
Width7.5 in.
Height2.4 in.


Report a problem
Suggest a product