Modified Sine Wave Power Inverter 150W 24VDC IN/ 110VAC OUT - "Auto-Restart"

$24.95 ea


  • Part no.: 2187606
  • Manufacturer: Velleman
  • Manufacturer no.: PSI15024U
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $24.95

Request a Large Quantity Quote

Modified Sine Wave Power Inverter 150W 24VDC IN/ 110VAC OUT - "Auto-Restart"

Applications: portable radio, television sets, lighting fixtures, heating devices...

Features

  • output is overload protected, inverter will restart automatically
  • resists power surges of up to 200% the rated power (0.5s)
  • with soft-start
  • wrong polarity protection
  • fused car plug included
  • compact dimensions
  • modified sine wave
  • output is short-circuit protected
  • battery-low alarm
  • battery-low shutdown
  • thermal + overload protection
  • child-safe

Specifications

  • input voltage: 24VDC
  • zero-load consumption: < 250mA
  • operating temperature: 50°F ~ 86°F
  • rated output: 150W
  • dimensions: 6 11/16" x 4 9/64" x 2 23/64"
  • weight: 25.57 oz
  • output voltage: 110VAC/60Hz


Report a problem
Suggest a product
Specification Value
FamilyPSI


Report a problem
Suggest a product