5 Volt DC 750mA 3.75 Watt Regulated Switching Wall Adapter

You may also like:
ADS0051-W050080 ADS0051-W050080
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM

$4.95 ea

990 ship on Jan. 18


  • Jameco Part no.: 2230408
  • Manufacturer: Phihong
  • Manufacturer no.: PSM04A-050-R
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
500+ $3.29

Request a Large Quantity Quote

5 Volt DC 750mA 3.75 Watt Regulated Switching Wall Adapter

Features:

  • Manufacturer: Phihong
  • Manufacture#: PSM04A-050
  • Output voltage: 5V DC
  • Output Current: 750 mA
  • Output Connector: 2.1mm x 5.5mm female barrel plug, (Center Positive)
  • Input voltage: 100 - 240VAC @ 50 - 60Hz
  • Size: 2.7" H x 1.8" W x 0.95" D
  • Case color: Black
  • Output cord length: 6 Foot
  • Weight: 0.3 lbs.
  • Agency approvals: UL, CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A).75
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.7 x 1.8 x 0.95
Agency ApprovalsUL/CUL
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)3.75
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product