Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

MOSFET N-Channel 100V 100A 306W (Tc) TO-220AB

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
ZVP2106ASTZ ZVP2106ASTZ
New Product

$1.95 ea

252 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2308711
  • Manufacturer: Nexperia
  • Manufacturer no.: PSMN5R6-100PS,127
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $0.95

Request a Large Quantity Quote

MOSFET N-Channel 100V 100A 306W (Tc) TO-220AB

Specifications

  • FET Type: N-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 100 V
  • Current - Continuous Drain (Id) @ 25°C: 100 A (Tc)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 5.6 mOhm @ 25 A, 10 V
  • Vgs(th) (Max) @ Id: 4 V @ 1 mA
  • Gate Charge (Qg) (Max) @ Vgs: 141 nC @ 10 V
  • Vgs (Max): ±20 V
  • Input Capacitance (Ciss) (Max) @ Vds: 8061 pF @ 50 V
  • FET Feature: n/a
  • Power Dissipation (Max): 306 W (Tc)
  • Operating Temperature: -55°C to 175°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Package: TO-220AB, TO-220-3


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current100 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation306 W
Number of Elements per Chip1
Output Power306W


Report a problem
Suggest a product