MEAN WELL PSP-600-15

You may also like:
MHS025 MHS025
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
HRP-600-15 HRP-600-15
MEAN WELL
MSP-600-15 MSP-600-15
MEAN WELL
PSPA-1000-15 PSPA-1000-15
MEAN WELL
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL

$151.00 ea

Call 1-800-831-4242 for availability

TARIFF FREE PRODUCT


  • Jameco Part no.: 374222
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSP-600-15
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $151.00
5+ $137.50
25+ $123.75

Request a Large Quantity Quote

600W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 40Amps


Specifications:
  • Size (L x W x H) (inches): 6.7 x 4.7 x 3.7
  • Ripple and Noise (mV p-p): 240
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control, remote sense and parallel functions
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current40 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.7 in.
Width4.7 in.
Height3.7 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current6.8 A
Number of Outputs1
Power Rating600 W
Efficiency85%
FamilyPSP-600
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)40 A


Report a problem
Suggest a product