Email [email protected] for Product Availability
TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $151.00 |
5+ | $137.50 |
25+ | $123.75 |
Specification | Value |
---|---|
Output Voltage | 27 VDC |
Output Current | 22.20 A |
Input Voltage | 88 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 6.7 in. |
Width | 4.7 in. |
Height | 3.7 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 6.8 A |
Number of Outputs | 1 |
Power Rating | 599.4 W |
Efficiency | 86% |
Family | PSP-600 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 27 VDC |
Output Current (Channel 1) | 22.2 A |