1000W AC to DC Power Supply with PFC and Parallel Function 12VDC 80A

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$186.00 ea

Factory Stock - Ships on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2278351
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSPA-1000-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $186.00
10+ $169.54

Request a Large Quantity Quote

1000W AC to DC Power Supply with PFC and Parallel Function 12VDC 80A

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • With DC OK Signal output
  • Current sharing up to 4000W(3+1)
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 years warranty

Applications

  • RF application
  • Burn-in facility
  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)80.00
Maximum Output Power (W)960
FamilyPSPA-1000
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.50
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)92
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)6.7
Width (inch)4.7
Height (inch)3.7
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)80 A


Report a problem
Suggest a product