Power Supply Bench Top Digital [email protected] 96 Watt with GPIB IEEE-488.2

$617.49 ea


  • Part no.: 2152016
  • Manufacturer: Instek
  • Manufacturer no.: PSS-3203GP
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $617.49

Request a Large Quantity Quote

96W Single-Output Programmable Linear DC Benchtop Power Supply


Output: 0-32 Volts @ 0-3 Amps

Features:
  • Input: 100-230VAC @ 50-60Hz
  • Protection: Over-voltage, over-current, over-temperature
  • RS-232 and GPIB interface (only one installed at a time)
  • SCPI command sets and LabVIEW drivers
  • Intelligent fan control (changes with output power)
  • High stability, low drift
  • Built-in buzzer alarm
  • LCD panel display
  • Size: 4.3"W x 5.6"H x 12.5"D
  • Weight: 10.6 lbs.
  • Includes: User manual, AC power cord, test leads

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product