24W Compact Power Supply with Selectable Output and Six DC Plug Tips 3V to 12V 2A

You may also like:
DDU120100H4480 DDU120100H4480
Jameco Reliapro
DDU120050F0980 DDU120050F0980
Jameco Reliapro
DDU050100M2270 DDU050100M2270
Jameco Reliapro
DDU050100H4660 DDU050100H4660
Jameco Reliapro
DFU240050F1121 DFU240050F1121
Jameco Reliapro
GPU410900500WDOO GPU410900500WDOO
Jameco Reliapro
Price Reduced

$12.95 ea

94 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2278623
  • Manufacturer: Velleman
  • Manufacturer no.: PSSEMV1U
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.95

Request a Large Quantity Quote

24W Compact Power Supply with Selectable Output and Six DC Plug Tips 3V to 12V 2A

Get rid of those bulky power-hungry heat-producing AC mains adapters. These adapters use state-of-the-art switching components and feature some major advantages such as:
  • cooler running
  • stabilized output
  • short-circuit and overload protection
  • compact design
  • very low idling consumption

Features

  • Comes with: with 6 detachable plugs
  • Selectable output from 3V to 12V DC

Specifications

  • Input Supply voltage: 100-110 VAC, 60 Hz, 0.65 A
  • Power: 24 W
  • Output voltages: 3, 4.5, 5, 6, 7.5, 9, 12 VDC (selectable)
  • Output current: 2 A max.
  • Cable length: 47.2 inch
  • Dimensions: 3.15 x 1.77 x 0.99"
  • Weight: 7.05oz
  • 6 female plugs (center positive):
    • 2.1 x 5.0 mm
    • 2.5 x 5.5 mm
    • 1.1 x 3.0 mm
    • 0.7 x 2.5 mm
    • 13.5 x 3.5 mm
    • 15.0 x 3.5 mm
  • Rating: Level VI


Report a problem
Suggest a product
Specification Value
Output VoltageSelectable (3 VDC to 12 VDC)
Output Current2 A
Output Connector Diameters6 changeable plugs
Input Voltage100 VAC to 110 VAC
Input Frequency60 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsCEC
AC Power CordN/A
Maximum Input Current0.65 A
Number of Outputs7
Power Rating24 W
FamilyN/A
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.15 in.
Height1.77 in.
Depth0.99 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product