Power Supply Wall Adapter Transformer [email protected] 5 Watt Female USB Interchange Tip

You may also like:
ST-242A ST-242A
Jameco ReliaPro
ST-241A ST-241A
Jameco ReliaPro
PB-1240-03A-RHOS PB-1240-03A-RHOS
Lite-On Electronics
DCT18W0900200US-A0-2.1 DCT18W0900200US-A0-2.1
Jameco ReliaPro
WAE021 WAE021
MG Electronics
DC1202000 DC1202000
MG Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2151937
  • Manufacturer: Velleman
  • Manufacturer no.: PSSUSB4U
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504407018
  • Web Exclusive

USB SWITCHING POWER ADAPTER - 5VDC / 1A

Get rid of those bulky power-hungry heat-producing mains adapters.

Features:

  • Cooler running
  • Stabilized output
  • Short-circuit and overload protection
  • Compact design
  • Low idling consumption
  • Compact
  • Extremely low power consumption when not charged (0.13W @ 110V)
  • Designed for a wide range of mobile phones, media players, portable game devices, GPS
  • Short-circuit protected
  • Output voltage: 5VDC
  • Output current: 1A
  • Output power: 5W
  • Ripple Voltage: < 0.5V
  • Zero load power consumption: 0.13W @ 110V
  • Connection type: female USB, 3 ft cable with 8 various plugs included
  • Power supply: 100 - 240VAC, 50/60Hz
  • Dimensions: 2 23/32" x 1 39/64" x 1 1/8" (+ plug)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product