320va Variable AC Power Transformer 110VAC Input 0-130VAC Output

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$64.95 ea

Price Reduced

48 ship on Aug. 19


  • Jameco Part no.: 149324
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PSV-203-R
  • Jameco Catalog
# of units Price
1+ $64.95
5+ $56.95
25+ $51.95

Request a Large Quantity Quote

320VA Variable AC Power Transformer

Features

  • Input voltage: 110VAC @ 50-60Hz
  • Output voltage: 0-130VAC
  • Compatible Input/output terminals: 0.25" Quick-disconnect terminal for 16-22 AWG
  • Maximum current: 2.5A
  • Shaft length: 0.5"
  • 1-year warranty
  • Size: 2.8" diameter x 2.1" height
  • Weight: 2.5 lbs.
  • Includes: Three disconnect 0.25" solderless terminals


Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)110
Secondary Side Voltage (VAC)130
Power Rating320VA
FamilyPSV
Mounting StyleBENCHTOP
Product TypeVARAIBLE TRANSFORMER
VA Rating (VA)320


Report a problem
Suggest a product