Connector 6 Position 6 Contact RJ12 Modular Plug

You may also like:
0826-1A1T-23-F 0826-1A1T-23-F
Bel Fuse
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
300-068 300-068
Steren Electronics
300-168 300-168
Steren Electronics
623K-6P6C-R 623K-6P6C-R
Jameco Valuepro

$0.39 ea

4,517 In Stock
More Available – 18 weeks


  • Jameco Part no.: 79273
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PT-066
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

6P6C RJ12 MODULAR PLUG


Features:
  • 6 positions
  • 6 contacts
  • For flat satin, stranded
  • 0.35mm-thick Phosphor-Bronze Contacts
  • 6micro; inches 24K gold-plated
  • Terminates 24-26 AWG flat, stranded cable
  • High-Impact Clear Polycarbonate Plugs
  • Size: 0.49"L x 0.38"W x 0.26"H


Report a problem
Suggest a product
Specification Value
GenderPlug
Contact Arrangement6P6C
Common NameRJ12
EntrySide
Panel StopsNo
Body OrientationStraight
MountingCable Mount
Housing ColorClear
ShieldedNo


Report a problem
Suggest a product