# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.95 |
100+ | $10.95 |
Specification | Value |
---|---|
Power Rating | 36VA |
Secondary Side Voltage (VAC) | 18 |
Primary Side Voltage (VAC) | 120 |
Secondary Side Current (A) | 2 |
Primary Frequency | 50Hz to 60Hz |
Output Connector Type | Wires |
Primary Side Connection | Wires |
Secondary Side Connection | Wires |
Agency Approvals | RoHS |
Length (inch) | 2.3 |
Width (inch) | 3.2 |
Height (inch) | 2.7 |
Operating Temperature-Max (Cel) | 70 |
Core Type | Steel |
High Potential | 1500VAC |
Lead Style | Wire Lead |