Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.92 |
5+ | $15.52 |
25+ | $14.79 |
Specification | Value |
---|---|
Number of Outputs | 3 |
Output Voltage | 5 VDC |
Output Current | 5 A |
Additional Output Voltages (VDC) | 15 , -15 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | Molex 5273-06 |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 75% |
Family | PT-45 |
Power Rating | 43.5 W |
Maximum Input Current | 1 A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 5 in. |
Width | 3 in. |
Height | 1.1 in. |