Power Transformer [email protected] 117VAC Wire Leads

You may also like:
PT12666-R PT12666-R
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$14.95 ea

34 ship on Jun. 20


  • Jameco Part no.: 102121
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PT-50466-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49
100+ $10.95

Request a Large Quantity Quote

50.4VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:

  • Primary Voltage: 115VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 12.6Vct @ 4A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 50.4VA
  • Size: 2.45"L x 3.21"W x 2.26"H
  • Weight: 2.7 lbs.




Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Primary Side Voltage120 VAC
Secondary Side Voltage12.6 V CT
Power Rating50.4 VA
Current Rating4 A
Termination StyleWires
Length (mm)63.5
Width (mm)81.28
Height (mm)58.42
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product