61.8W Triple Output Switching Power Supply 3.3 Volts @ 7 Amps

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$19.95 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 394222
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-6503
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $19.95
5+ $18.95
25+ $16.95

Request a Large Quantity Quote

61.8W Triple Output Switching Power Supply



Ch 1: 3.3 Volts @ 7 Amps
Ch 2: 5 Volts @ 10 Amps
Ch 3: 12 Volts @ 1.2 Amps

Features

  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs3
    Output Voltage3.3 VDC
    Output Current6 A
    Additional Output Voltages (VDC)5 , 12
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeMolex 5273-08
    Size (L" x W" x H")5 x 3 x 1.7
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency72%
    FamilyPT-6503
    Power Rating61.8 W
    Maximum Input Current1.8 A
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length5 in.
    Width3 in.
    Height1.7 in.


    Report a problem
    Suggest a product