Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10mm Carbon Trimmer Potentiometer 100K Ohm 0.15W (150mW) PC Pins 1 Turn Side Adjust

You may also like:
23CR100K 23CR100K
23CR1K 23CR1K
CE9H2.5-10K CE9H2.5-10K
PT15B-2K PT15B-2K
PTC10LV10-103A2020 PTC10LV10-103A2020
PT10MH01-473A2020S PT10MH01-473A2020S

$0.45 ea

10,177 ship on Jul. 2


  • Jameco Part no.: 2295759
  • Manufacturer: Amphenol
  • Manufacturer no.: PT10MH01-104A2020S
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Trimmer Potentiometer Carbon 100K Ohm 0.15W PC Pins 1 Turn Side Adjust

Specifications

  • Resistance: 100K ohms
  • Power (Watts): 0.15W (150mW)
  • Tolerance: ±20%
  • Temperature Coefficient: ±300ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Carbon
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Round - 0.406" Dia x 0.476" H (10.30mm x 12.10mm)

Applications

  • Automotive
  • Appliance control - sensor


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT10
Familyn/a
Resistance (Ohms)100000
Power Rating0.15 W
Tolerance (%)20
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Resistive Element MaterialCarbon
TaperLinear
Actuator OrientationSide


Report a problem
Suggest a product