10mm Carbon Trimmer Potentiometer 25K Ohm 0.15W (150mW) PC Pins 1 Turn Top Adjust

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
201XR104B 201XR104B
X201R252B X201R252B
M8-310-25L-100 M8-310-25L-100
Clearance

$0.59 ea

1,435 ship on May. 11


  • Jameco Part no.: 2295807
  • Manufacturer: Amphenol
  • Manufacturer no.: PT10MV10-253A2020S
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

10mm Carbon Trimmer Potentiometer 25K Ohm 0.15W PC Pins 1 Turn Top Adjust

Specifications

  • Resistance: 25K ohm (25 KOhm / 25,000 ohms)
  • Power (Watts): 0.15W (150mW)
  • Tolerance: ±20%
  • Temperature Coefficient: ±300ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Carbon
  • Mounting Type: Through Hole, horizontal
  • Termination Style: PC Pins
  • Size: Round - 0.406" Dia x 0.189" H (10.30mm x 4.8mm)

Applications

  • Automotive
  • Appliance control - sensor


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT10
Resistance (Ohm)25000
Power Rating0.15 W
Tolerance20%
Product TypeTrimmer Horizontal
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCarbon
Minimum Operating Temperature-25°C
Maximum Operating Temperature75°C
MountingThrough Hole
TaperLinear
Actuator OrientationSide
Resistance25 KOhm


Report a problem
Suggest a product