Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12.6VCT Power Transformer 115 or 230VAC Input 4A

You may also like:
PT-50466-R PT-50466-R
F7-12 F7-12
112512.-R 112512.-R
PT-2866-R PT-2866-R
P-8662-R P-8662-R
29225-R 29225-R
P-8658 P-8658
P-8657-R P-8657-R

$12.95 ea

35 ship on Nov. 2
45 ship on Jan. 15


  • Jameco Part no.: 149771
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PT12666-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49
100+ $9.95

Request a Large Quantity Quote

12.6VCT Power Transformer 115 or 230VAC Input 4A

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features:

  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Red(Center tap), Yellow
  • Secondary Voltage: 12.6Vct @ 4A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 50.4VA
  • Size: 2.45"L x 3.20"W x 2.25"H
  • Weight: 2.2 lbs.


Report a problem
Suggest a product

Specification Value
Primary Side Voltage120 VAC
Primary Frequency50Hz to 60Hz
Secondary Side Voltage12.6 V CT
Power Rating50.4 VA
Current Rating4 A
Termination StyleWires
Length (mm)63.5
Width (mm)81.28
Height (mm)58.42
Mounting StyleChassis
Product TypePower Transformer


Report a problem
Suggest a product