Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rotary Trimmer Potentiometer 2K 250mW 20% THM

You may also like:
23CR100K 23CR100K
23BR10K-TR 23BR10K-TR
23CR1K 23CR1K
CE9H2.5-10K CE9H2.5-10K
PTC10LV10-103A2020 PTC10LV10-103A2020
PT10MH01-105A2020S PT10MH01-105A2020S
Slashed Prices - Limited Quantity

$0.49 ea

1,570 ship on Apr. 3


  • Jameco Part no.: 2276591
  • Manufacturer: Piher
  • Manufacturer no.: PT15B-2K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.45
100+ $0.42
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Rotary Trimmer Potentiometer 2K 250mW 20% THM

Specifications

  • Termination Style: Pin
  • Product: Potentiometer
  • Number of Turns: 1
  • Resistance: 2 kOhms
  • Power Rating: 250 mW (1/4 W)
  • Tolerance: 20 %
  • Operating Temperature Range: - 25 C to + 70 C
  • Type: Rotary
  • Element Type: Carbon
  • Maximum Operating Temperature: + 70 C
  • Minimum Operating Temperature: - 25 C
  • Taper: Linear


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT-15
FamilyB
Resistance (Ohms)2000
Power Rating0.25 W
Tolerance (%)20
Type15mm Round
Number of Turns1
Actuator TypeSide Arrow
Actuator OrientationSide
Resistive Element MaterialCarbon
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)15
Height (mm)17.5
Length (mm)6
Termination StylePins
Diameter (mm)15
Shaft Diameter (mm)3.8


Report a problem
Suggest a product