Trimmer Potentiometer 100 Ohms 20% 250mW 15mm Horizontal PC Mount

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
201XR104B 201XR104B
X201R252B X201R252B
M8-310-25L-100 M8-310-25L-100

$0.69 ea

370 ship on May. 13


  • Jameco Part no.: 2307783
  • Manufacturer: Piher
  • Manufacturer no.: PT15NB-101
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Trimmer Potentiometer 100 Ohms 20% 0.25W 15mm Horizontal PC Mount

Specifications

  • Resistance (ohms): 100
  • Tolerance: ±20%
  • Power: 1/4W, 0.25W, 250mW
  • Max Voltage: 250 VDC
  • Body diameter: 15 mm
  • Mounting: PC mount, horizontal
  • Pin spacing: (2) 8.8 mm


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT15
Resistance (Ohm)100
Power Rating0.25 W
Tolerance20%
Product TypeTrimmer Horizontal
Number of Turns1
Actuator TypeScrewdriver Adjustment
Termination StylePins 8.8 (2)
Shaft Diameter4 mm
Lead Pitch8.8mm (2)
Resistive Element MaterialCarbon
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
MountingThrough Hole
TaperLinear
Actuator OrientationTop
Resistance100 Ohm


Report a problem
Suggest a product