Trimmer Potentiometer 5K Ohms 20% 250mW 15mm Vertical PC Mount

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
201XR104B 201XR104B
X201R252B X201R252B
M8-310-25L-100 M8-310-25L-100

$0.69 ea

149 ship on Jan. 18


  • Jameco Part no.: 2307775
  • Manufacturer: Piher
  • Manufacturer no.: PT15NB-5K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Trimmer Potentiometer 5K Ohms 20% 0.25W 15mm Vertical PC Mount

Specifications

  • Resistance (ohms): 5K (5000; 502)
  • Tolerance: ±20%
  • Power: 1/4W, 0.25W, 250mW
  • Max Voltage: 250 VDC
  • Body diameter: 15 mm
  • Mounting: PC mount, vertical
  • Pin spacing: (3) 4.4 mm


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT15
Resistance (Ohms)5000
Power Rating0.25 W
Tolerance (%)20
Product TypeTrimmer Horizontal
Size - mm15
Number of Turns1
Actuator TypeScrewdriver Adjustment
Termination StylePins 4.4 (3)
Shaft Diameter (mm)4
Lead Spacing - mm4.4 (3)
Resistive Element MaterialCarbon


Report a problem
Suggest a product