Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Trimmer Potentiometer 2.5Meg Ohms 20% 250mW 15mm Horizontal PC Mount

You may also like:
PT15NV02-502A PT15NV02-502A
PT15ND-10K PT15ND-10K
PT15NV15-10K PT15NV15-10K
PT15NVH5-1MEG PT15NVH5-1MEG
PT15YD-100K PT15YD-100K
PT15NB-5K PT15NB-5K

$0.69 ea

486 ship on Dec. 3


  • Jameco Part no.: 2307799
  • Manufacturer: Piher
  • Manufacturer no.: PT15ND-2.5MEG
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Trimmer Potentiometer 2.5Meg Ohms 20% 0.25W 15mm Horizontal PC Mount

Specifications

  • Resistance (ohms): 2.5M (2,500,000; 255)
  • Tolerance: ±20%
  • Power: 1/4W, 0.25W, 250mW
  • Max Voltage: 250 VDC
  • Body diameter: 15 mm
  • Mounting: PC mount, horizontal
  • Pin spacing: (2) 8.8 mm


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT15
Resistance (Ohms)2500000
Power Rating0.25 W
Tolerance (%)30
Product TypeTrimmer Horizontal
Size - mm15
Number of Turns1
Actuator TypeScrewdriver Adjustment
Termination StylePins 8.8 (2)
Shaft Diameter (mm)4
Lead Spacing - mm8.8 (2)
Resistive Element MaterialCarbon


Report a problem
Suggest a product