Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Trimmer Potentiometer 5K Ohms 20% 250mW Top Adjust

You may also like:
PT15ND-10K PT15ND-10K
PT15ND-2.5MEG PT15ND-2.5MEG
PT15NV15-10K PT15NV15-10K
PT15NVH5-1MEG PT15NVH5-1MEG
PT15YD-100K PT15YD-100K
PT15NB-5K PT15NB-5K

$0.69 ea

819 ship on Dec. 3
More Available – 9 weeks


  • Jameco Part no.: 2312663
  • Manufacturer: Piher
  • Manufacturer no.: PT15NV02-502A
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Trimmer Potentiometer 5K Ohms 20% 250mW Top Adjust

Specifications

  • Series: PT15
  • Resistance: 5 kOhms
  • Power (Watts): 0.25 W, 1/4 W, 250 mW
  • Tolerance: ±20%
  • Temperature Coefficient: ±300 ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Carbon
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Round - 0.591" Dia x 0.335" H (15.00 mm x 8.50 mm)
  • Base Number: PT15NV02


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT15
Resistance (Ohms)5000
Power Rating0.25 W
Tolerance (%)20
Product TypeTrimmer Vertical
Size - mm15
Number of Turns1
Actuator TypeScrewdriver Adjustment
Termination StylePins 4.4 (3)
Shaft Diameter (mm)4
Lead Spacing - mm4.4 (3)
Resistive Element MaterialCarbon
TechnologyOpen Frame
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
MountingThrough Hole
TaperLinear
Width (mm)15
Height (mm)7
Length (mm)15
Actuator OrientationTop
Diameter (mm)15


Report a problem
Suggest a product