Trimmer Potentiometer 100K Ohms 20% 250mW 15mm Horizontal PC Mount

You may also like:
PT15NV02-502A PT15NV02-502A
PT15ND-10K PT15ND-10K
PT15ND-2.5MEG PT15ND-2.5MEG
PT15NV15-10K PT15NV15-10K
PT15NVH5-1MEG PT15NVH5-1MEG
PT15NB-5K PT15NB-5K

$0.69 ea

441 ship on Nov. 25
More Available – 9 weeks


  • Jameco Part no.: 2307831
  • Manufacturer: Piher
  • Manufacturer no.: PT15YD-100K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Trimmer Potentiometer 100K Ohms 20% 0.25W 15mm Horizontal PC Mount

Specifications

  • Resistance (ohms): 100K (100,000; 104)
  • Tolerance: ±20%
  • Power: 1/4W, 0.25W, 250mW
  • Max Voltage: 250 VDC
  • Body diameter: 15 mm
  • Mounting: PC mount, horizontal
  • Pin spacing: (2) 8.8 mm


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT15
Resistance (Ohms)100000
Power Rating0.25 W
Tolerance (%)20
Product TypeTrimmer Horizontal
Size - mm15
Number of Turns1
Actuator TypeScrewdriver Adjustment
Termination StylePins 8.8 (2)
Shaft Diameter (mm)15
Lead Spacing - mm8.8 (2)
Resistive Element MaterialCarbon
MountingThrough Hole
TaperLinear


Report a problem
Suggest a product