Trimmer Potentiometer 2Meg Ohms 20% 0.25W 15mm Horizontal PC Mount

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
201XR104B 201XR104B
X201R252B X201R252B
M8-310-25L-100 M8-310-25L-100

$0.69 ea

446 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2312175
  • Manufacturer: Piher
  • Manufacturer no.: PT15YD-2MEG
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Trimmer Potentiometer 2Meg Ohms 20% 0.25W 15mm Horizontal PC Mount

Specifications

  • Resistance (ohms): 2M (2,000,000; 205)
  • Tolerance: ±20%
  • Power: 1/4W, 0.25W, 250mW
  • Max Voltage: 250 VDC
  • Body diameter: 15 mm
  • Mounting: PC mount, horizontal
  • Pin spacing: (2) 8.8 mm


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT15
Resistance (Ohm)2000000
Power Rating0.25 W
Tolerance30%
Product TypeTrimmer Horizontal
Size - mm15
Number of Turns1
Actuator Type15mm Thumbwheel
Termination StylePins 8.8 (2)
Shaft Diameter15 mm
Lead Pitch8.8mm (2)
Resistive Element MaterialCarbon
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
MountingThrough Hole
TaperLinear
Actuator OrientationTop
Diameter15mm
Resistance2 MOhm


Report a problem
Suggest a product