Double-End Axial Phototransistor 800nm 5V 50mA 1.2mA 50°

You may also like:
TEPT5700 TEPT5700
Vishay
TEPT5600 TEPT5600
Vishay
LPT2023 LPT2023
Ligitek
UT1893-91-0125-R UT1893-91-0125-R
Jameco Valuepro
UT1893-45-0125-R UT1893-45-0125-R
Jameco Valuepro
BPW34 BPW34
OSRAM Opto Semiconductors
Clearance

$0.19 ea

946 In Stock


  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Double-End Axial Phototransistor 800nm 5V 50mA 1.2mA 50°

Specifications

  • Type: Phototransistor
  • Current - DC Forward (Ic) (Max): 1.2 mA
  • Radiant Intensity (Ie) Min @ If: 1 mW/cm² @ 20 mA
  • Wavelength: 800 nm
  • VCEO: 35 V
  • Viewing Angle: ±50°
  • Orientation: Double-end
  • Operating Temperature: -25°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Axial


Report a problem
Suggest a product
Specification Value
Product TypePhototransistor
PackageDouble-end Axial
PolarityN/A
Maximum Collector Emitter Voltage35V
Maximum Emitter Collector Voltage6V
Peak Wavelength800 nm
Lens TypeBlack
Half Intensity Angle Degrees50
Maximum Collector Current100 nA


Report a problem
Suggest a product