Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Encapsulated DC-DC Converter Non-Inverted PoL Module Negative 5.2V 1500mA

You may also like:
MC34063AP1 MC34063AP1
MC34063AN MC34063AN
LNK304PN LNK304PN
MAX756EPA MAX756EPA
MAX1703ESE MAX1703ESE
LT1507CS83.3 LT1507CS83.3
Clearance

$14.95 ea

10% discount applied in cart

24 ship on Oct. 22


  • Jameco Part no.: 2289199
  • Manufacturer: National Semiconductor
  • Manufacturer no.: PT79SR152V
  • HTS code: 8541500040
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95

Request a Large Quantity Quote

Encapsulated DC-DC Converter Non-Inverted PoL Module Negative 5.2V 1.5A

Output: -5.2V @ 1.5A

Features:

  • Input Voltage Range: -9.2V to -30V DC
  • Mounting: 3-SIP Module Through Hole (THM)
  • High Efficiency: >85%
  • Self-Contained Inductor
  • Over-temperature and short circuit protection
  • Size: 0.9"L x 0.31"W x 0.94"H
  • Operating Temperature: -40°C to 85°C

Applications

  • ITE (commercial)


Report a problem
Suggest a product
Specification Value
Supplier PackageSIP-3
Switching ModeStep-Down
Output TypeNegative
Number of Outputs1
Switching Frequency1 MHz


Report a problem
Suggest a product