Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10mm Cermet Trimmer Potentiometer 10K Ohms 0.33W (330mW) PC Pins Through Hole 1 Turn Top Adjust

You may also like:
23CR100K 23CR100K
23BR10K-TR 23BR10K-TR
23CR1K 23CR1K
CE9H2.5-10K CE9H2.5-10K
PT15B-2K PT15B-2K
PT10MH01-105A2020S PT10MH01-105A2020S
Slashed Prices - Limited Quantity

$0.89 ea

272 ship on Apr. 1


  • Jameco Part no.: 2295863
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PTC10LV10-103A2020
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
50+ $0.75
100+ $0.69

Request a Large Quantity Quote

10mm Cermet Trimmer Potentiometer 10K Ohms 0.33W PC Pins Through Hole 1 Turn Top Adjust

Specifications

  • Resistance: 10 kOhms
  • Power (Watts): 0.33W (330mW)
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Round - 0.406" Dia x 0.189" H (10.30mm x 4.80mm)


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPTC10
Resistance (Ohms)100000
Power Rating0.33 W
Tolerance (%)20
Type10mm Round
Number of Turns1
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCarbon
TaperLinear
Product TypeTrimmer


Report a problem
Suggest a product