Thermistor Ceramic PTC Resettable Fuse 56 Ohm 20% 265V 95 mA Ih Through Hole Radial Disc 2-Pin

You may also like:
NTC-103-R NTC-103-R
Jameco Valuepro
B57153S809M B57153S809M
EPCOS
B57500M103A B57500M103A
EPCOS
NTC-102-R NTC-102-R
Jameco Valuepro
NTC-502-R NTC-502-R
Jameco Valuepro
AP03201 AP03201
Jameco Valuepro

$1.03 ea

4 ship on Aug. 22


  • Jameco Part no.: 2087390
  • Manufacturer: Murata
  • Manufacturer no.: PTGL07AR560M9A51B0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
50+ $1.03
250+ $0.89
1250+ $0.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Measure & control temperature with Jameco's selection of Thermistor Constant. Our wide stock of negative temperature coefficient thermistors have a huge variety of applications including power supply fan control, PCB temperature monitoring & compensation, and more. You'll stay in charge of any circuit protection or temperature sensing challenge with these handy devices.

Ceramic PTC Resettable Fuse 56 Ohm 20% 265V 95 mA Ih Through Hole Radial Disc 2-Pin

Specifications

  • Type: Ceramic
  • Voltage - Max: 265 V
  • Current - Max: 800 mA
  • Current - Hold (Ih) (Max): 95 mA
  • Current - Trip (It): 165 mA
  • Resistance - 25°C (Typ): 56 Ohms
  • Operating Temperature: -10°C to 60°C
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Size: 0.323" Dia x 0.256" T (8.2 mm x 6.5 mm)
  • Height - Seated (Max): 0.559" (14.2 mm)
  • Lead Spacing: 0.197" (5 mm)
  • Approval Agency: UL
  • Base Number: PTGL07AR


Report a problem
Suggest a product
Specification Value
Product TypePTC
Resistance56 Ohm
Tolerance20%
B Parametern/a
Power Rating200 mW
PackageRadial
Body Diameter8.2 mm
Current Rating0.8 A
Thermal Dissipation Factor @ 250°C (max)n/a
Temperature Coefficientn/a


Report a problem
Suggest a product