This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
Specification | Value |
---|---|
Product Type | Ring Tongue |
Stud Size | 8 |
Wire Gauge (AWG) | 12-10 |
Gender | N/A |
Insulation | Non-Insulated |
Color | Yellow |
Width | 0.311 in. |
Length | 1.051 in. |
Plating | Tin |
Body Material | Copper |