32VDC DPST ON-(ON) Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$0.75 ea

Clearance

633 ship on Jul. 22


  • Jameco Part no.: 2215785
  • Manufacturer: C&K
  • Manufacturer no.: PVA1-OA-H1-1.2N
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
250+ $0.49
500+ $0.45

Request a Large Quantity Quote

32VDC DPST ON-(ON) Pushbutton Switch

Specifications

  • Number of pins: 6
  • Pole throw configuration: DPST
  • Switch configuration: ON-(ON)
  • Switch function: Momentary
  • Contact rating: 0.1A @ 32VDC
  • Dimensions: 0.36"L x 0.34"W x 0.30"D
  • Lead spacing: 0.236" x 0.187" (6mm x 5mm)
  • Terminal type: PC Pin
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPST
    Switch FunctionON-(ON)
    Maximum Current Rating (A)0.1
    Voltage Rating (DC)32
    TypeKey Switch
    Power Rating (W)3
    Actuator TypePlunger for Cap
    ColorBlue
    Color - Actuator/CapBrown
    Mounting StylePC Thru-Hole
    Termination StylePC Pins
    Number of Pins6
    Features2 Make-Contacts, non-shorting


    Report a problem
    Suggest a product