Panavise PV Jr. Mini Vise

You may also like:
215 215
Panavise
VTHH6 VTHH6
Velleman
VTTV VTTV
Velleman
GV-300-R GV-300-R
Jameco Benchpro
GV-190 GV-190
Jameco Benchpro
333 333
Panavise
GCB-696 GCB-696
Jameco Benchpro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

134439">Substitute Products

  • Jameco Part no.: 134439
  • Manufacturer: Panavise
  • Manufacturer no.: PVJR 201
  • HTS code: 8205599000
  • Web Exclusive
# of units Price
1+ $32.95
5+ $29.95

Request a Large Quantity Quote

Panavise Jr. Mini Vise

Features:

  • Jaw opening: 2.87" (73mm)
  • Jaw size: 1" wide x 2" long
  • Jaw heat tolerance: 350°F
  • Vertical/horizontal jaw grooves
  • Fine/course adjusting knob
  • The vise neck tilts, turns and rotates
  • Vise height: 6.8"
  • Base bolt is 4.3" and fits all PanaVise base mounts
  • Compatible with Panavise 308 Base Mount
  • Weight: 1.4 lbs.
  • One-year warranty


Report a problem
Suggest a product
Specification Value
Product TypeMini Vise


Report a problem
Suggest a product