24mm Linear Taper Wirewound Potentiometer 100 Ohm 20% 5W 1/4"D Slotted Round Shaft 20mm L

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$4.95 ea

808 ship on Oct. 18


  • Jameco Part no.: 140514
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5W-PW-24H-20S-B100
  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
250+ $3.29

Request a Large Quantity Quote

5W 24mm 100 Ohm Linear Taper Potentiometer Wirewound

Features

  • Shaft diameter: 0.25"
  • Shaft length mounting surface: 0.787" (20 mm)
  • Shaft drill hole: 0.3125"
  • Temp. Range: -10°C to 90°C
  • Rotation angle: 300° (±5%)
  • Maximum Panel Thickness: 0.1 in
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesPW24
TaperLinear
Resistance (Ohms)100
Tolerance (%)20
Power Rating5 W
Voltage Rating500 V
Number of Turns1
Shaft TypeRound Slotted
MountingPanel Mount
Shaft Length0.787"
Termination StyleSolderable Lug
Diameter (mm)24
Ganging Number1
Bushing ThreadM8 x 0.75


Report a problem
Suggest a product