24V 5A 120W PWM Output LED Driver Driver with DALI Control

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$50.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266583
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-120-24DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $50.40
10+ $45.80

Request a Large Quantity Quote

24V 5A 120W PWM Output LED Driver with DALI Control

24 Volts DC @ 5 Amps

Features

  • Constant voltage PWM style output with 1.47kHz frequency
  • Plastic housing with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W / standby power consumption <0.5W
  • Fully encapsulated with IP67
  • Functions: DALI control technology
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Efficiency: 90%
  • Dimensions: 7.52" x 2.48" x 1.48"


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current5 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Product Length7.52 in.
Width2.48 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating120 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.3 A
Efficiency90.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyPWM-120
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product