122.4W 3.4A 36V PWM Output LED Driver Power Supply

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$46.90 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2222029
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-120-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $46.90
5+ $42.70
25+ $38.46

Request a Large Quantity Quote

122.4 W 3.4A 36V PWM Output LED Power Supply

Specifications

  • Output Power (W): 122.4
  • DC Voltage (V): 36
  • Rated Current (A): 3.4
  • Size (L x W x H) inches: 7.51 x 2.48 x 1.47
  • Efficiency (%): 90
  • Universal AC input/Full range
  • Suitable for dry, damp, wet locations
  • Protections: short circuit, over voltage, overload, over temperature
  • 5 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current3.40 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length7.52 in.
Width2.48 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating122.4 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.3 A
Efficiency90.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyPWM-120
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product