120 W 2.5A 48V PWM Output LED Driver Power Supply

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$44.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2222037
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-120-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $44.70
10+ $40.70

Request a Large Quantity Quote

120W 2.5A 48V PWM Output LED Power Supply

Specifications

  • Output Power (W): 120
  • DC Voltage (V): 48
  • Rated Current (A): 2.5
  • Size (L x W x H) inches: 7.51 x 2.48 x 1.47
  • Efficiency (%): 91
  • Universal AC input/Full range
  • Suitable for dry, damp, wet locations
  • Protections: short circuit, over voltage, overload, over temperature
  • 5 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current2.5 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Product Length7.52 in.
Width2.48 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating120 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.3 A
Efficiency90.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyPWM-120
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product