24V 8.3A 199W 4kHz PWM Output LED Driver 3-in-1 Dimming

You may also like:
LPV-60-24 LPV-60-24
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24DA2 PWM-200-24DA2
MEAN WELL
New Product

$62.70 ea

8 In Stock
More Available – 30 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2324503
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-200-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $62.70
5+ $57.10
25+ $51.39

Request a Large Quantity Quote

24V 8.3A 199W 4kHz PWM Output LED Driver 3-in-1 Dimming

Features

  • Constant voltage PWM style output with frequency up to 4kHz compliant IEEE1789-2015
  • 3-in-1 Dimming (0-10 VDC, 10 V PWM signal, and resistance)
  • Dimming range: 0 to 100%
  • Output Connector: Stripped and tinned wires
  • Plastic housing Class II power unit, no FG
  • Built-in active PFC function
  • Emergency lighting application is available according to IEC61347-2-13
  • Standby power consumption <0.5W
  • Fully encapsulated with IP67 level
  • Typical lifetime >50,000 hrs
  • 5-year warranty

Specifications

  • Voltage Rating: 24 VDC
  • Current Rating: 8.3 A
  • Power Rating: 199.2 W
  • Input Voltage: 100 VAC to 305 VAC @ 47 to 63 Hz; 2.2A (115VAC), 1.1A (230VAC), 0.9 A (277VAC)
  • Efficiency: 93% (230VAC)
  • Size: 7.68"L x 2.68"W x 1.56"H (195 x 68 x 39.5mm)
  • Agency Approvals: UL (E334687 Tyle HL), CUL, CB, CE, EN, EAC, ENEC, CCC, SELV, DALI-2

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting
  • Cove lighting
  • Type "HL" for use in Class I, division 2 hazardous (classified) location


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current8.30 A
Output Rangen/a
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length7.68 in.
Width2.68 in.
Height1.56 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, ENEC, CCC, SELV
Power Rating199.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.2 A
Efficiency93%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyPWM-200
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleFully Potted
IP RatingIP67


Report a problem
Suggest a product