*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $68.80 |
5+ | $62.60 |
25+ | $56.34 |
Specification | Value |
---|---|
Output Voltage | 36 VDC |
Output Current | 5.55 A |
Output Range | N/A |
Input Voltage | 100 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.68 in. |
Width | 2.68 in. |
Height | 1.56 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, EAC, ENEC, CCC, SELV |
Power Rating | 199.8 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 2.2 A |
Efficiency | 94% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | PWM-200 |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Fully Potted |
IP Rating | IP67 |