MEAN WELL PWM-40-24

You may also like:
NPF-40D-24 NPF-40D-24
MEAN WELL
LPV-60-24 LPV-60-24
MEAN WELL
ELG-75-C1050DA ELG-75-C1050DA
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL

$29.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220921
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-40-24
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $29.50
5+ $26.80
25+ $24.12

Request a Large Quantity Quote

40W 24V 1.67A Enclosed LED Power Supply

24 Volts @ 1.67 Amps

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Constant voltage PWM style output
  • Built-in 3 in 1 dimming function (0-10VDC or PWM signal or resistance)
  • Dimming range: 0 to 100%
  • High efficiency: 89%
  • Protections: Short circuit / Over load / Over voltage / Over temperature
  • Class 2 power unit, no FG
  • Suitable for dry / damp / wet locations
  • No load power consumption <0.5W
  • 5 years warranty

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current1.67 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.91 in.
Width2.09 in.
Height1.38 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating40.08 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency89%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyPWM-40
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product