60 Watt 12 Volt 5 Amp Enclosed LED Driver Power Supply

You may also like:
NPF-60D-12 NPF-60D-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

$27.90 ea

22 ship on Feb. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220955
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-60-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $27.90
10+ $25.40

Request a Large Quantity Quote

60 Watt 12 Volt 5 Amp Enclosed LED Power Supply

12 Volts @ 5 Amps

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Constant voltage PWM style output
  • Built-in 3 in 1 dimming function (0-10VDC or PWM signal or resistance)
  • Dimming range: 0 to 100%
  • High efficiency: 86%
  • Protections: Short circuit / Over load / Over voltage / Over temperature
  • Class 2 power unit, no FG
  • Suitable for dry / damp / wet locations
  • No load power consumption <0.5W
  • 5 year warranty

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)5.91
Width (inch)2.09
Height (inch)1.38
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)0.8
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyPWM-60
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product