MEAN WELL PWM-60-48

You may also like:
NPF-60D-48 NPF-60D-48
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$31.90 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220980
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-60-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $31.90
5+ $29.10
25+ $26.19

Request a Large Quantity Quote

60W 48V 1.25A Enclosed LED Power Supply

48 Volts @ 1.25 Amps

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Constant voltage PWM style output
  • Built-in 3 in 1 dimming function (0-10VDC or PWM signal or resistance)
  • Dimming range: 0 to 100%
  • High efficiency: 90%
  • Protections: Short circuit / Over load / Over voltage / Over temperature
  • Class 2 power unit, no FG
  • Suitable for dry / damp / wet locations
  • No load power consumption <0.5W
  • 5 year warranty

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current1.25 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.91 in.
Width2.09 in.
Height1.38 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating60 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.8 A
Efficiency90%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyPWM-60
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product