AC to DC Switching LED Driver Power Supply Single Output with PFC Function 24V 3.75A 90W

You may also like:
NPF-90D-24 NPF-90D-24
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$39.00 ea

3 ship on May. 13
45 ship on Aug. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2215101
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-90-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $39.00
10+ $35.50
20+ $29.49

Request a Large Quantity Quote

AC to DC Switching LED Power Supply with PFC Function 24V 3.75A 90W

24 Volts @ 3.75 Amps

Specifications

  • Output Power (W): 90
  • Size (Dia x H) inches: 6.73 X 2.48 X 1.48
  • Efficiency: 90.5%
  • Agency Approvals: UL/CUL
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • IP67 rated
  • Protections: short circuit, over voltage, over temperature, over load
  • Constant voltage PWM style output
  • Built in 2 in 1 dimming function (0 to 10Vdc or PWM signal)
  • Dimming range : 0 to 100%
  • Class II power unit, no FG
  • No load power consumption <0.5W
  • Suitable for dry, damp, and wet locations
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current3.75 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Product Length6.73 in.
Width2.48 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating90 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.95 A
Efficiency90.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyPWM-90
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product