Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU
Clearance

$0.19 ea

10% discount applied in cart

300 In Stock


    • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223

Specifications

  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 600 mA
  • Voltage - Collector Emitter Breakdown (Max): 60 V
  • Vce Saturation (Max) @ Ib, Ic: 1.6 V @ 50 mA, 500 mA
  • Current - Collector Cutoff (Max): 10 nA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 100 @ 150 mA, 10 V
  • Power - Max: 1 W
  • Frequency - Transition: 200 MHz
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package: TO-261-4, TO-261AA, SOT-223


Report a problem
Suggest a product
Specification Value
PackageSOT-223
Transistor PolarityPNP
Maximum Collector Emitter Voltage60V
Maximum Collector Base Voltage60V
Minimum DC Current Gain100 @ 150mA
Power Dissipation1W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1.6V @ 50mA @ 500mA
Number of Elements per Chip1
Output Power1W
CategoryBipolar Small Signal
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage2.6V @ 50mA @ 500mA
Maximum Operating Frequency200Mhz
Maximum Collector Current0.8A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingBulk
Pins3
Family2N2907
Width6.7 mm
Height6.2 mm
Length2.4 mm
Product TypeGP BJT


Report a problem
Suggest a product