# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
100+ | $3.59 |
Specification | Value |
---|---|
Gender | N/A |
Number of Contacts | 0 |
Mounting | Panel Mount |
Body Orientation | Straight |
Family | Gasket |
Contact Gender | Socket |
Number of Ports | 1 |
Number of Terminals | 1 |
Shell Plating | N/A |
Strain Relief | No |