54VA Quick-Connect Power Transformer [email protected]

You may also like:
4-40 4-40
Jameco Valuepro
6CNMS13 6CNMS13
Jameco Valuepro
SCN1032B (4pk) SCN1032B (4pk)
Jameco Valuepro
N-14018-ROHS N-14018-ROHS
Jameco Valuepro
36006 36006
Jameco Valuepro
10-137B 10-137B
C&K

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

104417">Substitute Products

  • Jameco Part no.: 104417
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: QC6630-R
  • HTS code: 8504314035
  • Web Exclusive
# of units Price
1+ $19.95
5+ $18.49
25+ $16.95
100+ $14.95
250+ $12.49

Request a Large Quantity Quote

54VA QUICK-CONNECT POWER TRANSFORMER

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Output: 36Vct @ 1.5A
  • Power Rating: 54VA
  • Connection terminals: Solder lugs or Quick-connect 0.141"
  • Size: 2.30"L x 2.70"W x 2.30"H
  • Weight: 1.8 lbs.

Product Note: Primary is the bottom side, Secondary is the top side.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product