Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Infrared IR Emitter 940nm 1.5V 50mA Radial T1 3mm Diameter

You may also like:
LVIR3333 LVIR3333
TSAL6100 TSAL6100
LIR2043 LIR2043
UT1883-81-880-R UT1883-81-880-R
L-34F3CS L-34F3CS
TSHA4400 TSHA4400
Slashed Prices - Limited Quantity

$0.29 ea

10,158 ship on Aug. 3


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Infrared IR Emitter 940nm 1.5V 50mA Radial T1 3mm Diameter

The QEC11X is an 940nm GaAs LED encapsulated in a clear peach tinted plastic T-1 package.

Features

  • λ = 940nm
  • Chip material = GaA
  • Package type: T-1 (3 mm)
  • Can be used with QSCXXX Photosensor (phototransistor)
  • Narrow Emission Angle, 8° at 80% intensity
  • High Output Power
  • Package material and color: Clear, peach tinted plastic

Specifications

  • Type: Infrared (IR)
  • Current - DC Forward (If) (Max): 50 mA
  • Radiant Intensity (Ie) Min @ If: 14 mW/sr @ 100 mA
  • Wavelength: 940 nm
  • Voltage - Forward (Vf) (Typ): 1.5 V
  • Viewing Angle: 8°
  • Orientation: Top View
  • Operating Temperature: -40°C to 100°C (TA)
  • Mounting Type: Through Hole
  • Package: Radial, 3mm Dia (T-1)


Report a problem
Suggest a product
Specification Value
TypeIR Emitter
ColorInfraRed
Lens TypeWater Clear
Package3mm, T-1
Wavelength940 nm
Viewing Angle (deg)8
Forward Voltage - Vf (Typ.)1.5
Forward Current - If (Typ.)50 mA
Height (mm)4.93
Mounting0.1"
Pin Count2


Report a problem
Suggest a product